Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves, Size 7, Latex, Natural Rubber Coating
- RS Stock No.:
- 278-265
- Mfr. Part No.:
- 88394070
- Brand:
- Ansell
Subtotal (1 pair)*
$3.95
(exc. GST)
$4.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 118 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $3.95 |
*price indicative
- RS Stock No.:
- 278-265
- Mfr. Part No.:
- 88394070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Natural Rubber Latex | |
| Lining Material | Unlined | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | AlphaTec | |
| Coating | Latex, Natural Rubber | |
| Safety Standard | EU, FDA food Contact | |
| Resistance Features | Puncture Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Natural Rubber Latex | ||
Lining Material Unlined | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series AlphaTec | ||
Coating Latex, Natural Rubber | ||
Safety Standard EU, FDA food Contact | ||
Resistance Features Puncture Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell Alpha Tec 88-394 medium-duty gloves offer dexterous protection for food processing, made from natural rubber for flexibility and durability. With a fish scale surface pattern for superior grip, these gloves are FDA and EU food safety compliant, ensuring reduced allergy risks due to their chlorination treatment.
Fruit and Vegetable Processing
All food processing applications that have food contact
Janitorial use
Ansell AlphaTec 29-500 Black Natural Rubber Latex Work Gloves, Size 7, Latex, Natural Rubber Coating
- RS Stock No. 0348266
- Mfr. Part No. 29500070BP
1 Pack of 12 Pair(s)
$195.95
- RS Stock No. 0278268
- Mfr. Part No. 88394090
1 Pair
$3.95
- RS Stock No. 0278246
- Mfr. Part No. 87900070
1 Pair
$5.44
- RS Stock No. 0278267
- Mfr. Part No. 88394080
1 Pair
$4.14
Related links
- Ansell AlphaTec 87-900 Green Size 7 Natural Rubber Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-356 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 16-650 Green Cotton RABS/Isolator Gloves Latex, Natural Rubber Coating












