Lebon Protection ANTDI/15 Orange Leather Welding Gloves, Size 10, Uncoated Coating
- RS Stock No.:
- 227-0378
- Mfr. Part No.:
- ANTDI/15-10
- Brand:
- Lebon Protection
Subtotal (1 pair)*
$24.29
(exc. GST)
$26.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 250 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $24.29 |
*price indicative
- RS Stock No.:
- 227-0378
- Mfr. Part No.:
- ANTDI/15-10
- Brand:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 10 | |
| Product Type | Welding Gloves | |
| Material | Leather | |
| Lining Material | Leather | |
| Colour | Orange | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 2 | |
| Series | ANTDI/15 | |
| Coating | Uncoated | |
| Safety Standard | EN 388, EN 420 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 10 | ||
Product Type Welding Gloves | ||
Material Leather | ||
Lining Material Leather | ||
Colour Orange | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features Heat Resistant | ||
Number of Gloves 2 | ||
Series ANTDI/15 | ||
Coating Uncoated | ||
Safety Standard EN 388, EN 420 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Welding Gloves comes with heatproof cow split leather. 15 cm natural cow split leather cuff. Glove and cuff totally lined with 100 % cotton fleece. 100 % para-aramid sewing thread. Useful in welding works, construction, metal & automotive sectors.
Comfort
Resistance
Softness
Related links
- Lebon Protection Brown Leather Welding Gloves
- Lebon Protection Black Leather Welding Gloves
- Lebon Protection White Leather Welding Gloves 150mm
- Lebon Protection White Leather Welding Gloves
- Lebon Protection Black Para Aramid Welding Gloves
- Lebon Protection White Para Aramid Welding Gloves
- Delta Plus Orange Leather Welding Gloves
- Lebon Protection F27 White Leather Glove, Size 10
