Lebon Protection POWERWELD White, Black Leather, Para Aramid Welding Gloves, Size 11
- RS Stock No.:
- 193-637
- Mfr. Part No.:
- SOFTWELDER/11
- Brand:
- Lebon Protection
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-637
- Mfr. Part No.:
- SOFTWELDER/11
- Brand:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Welding Gloves | |
| Size | 11 | |
| Material | Leather, Para Aramid | |
| Colour | White, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Series | POWERWELD | |
| Number of Gloves | 1 | |
| Resistance Features | General Purpose, Abrasion Resistant, Puncture Resistant, Good Dexterity, Cut Resistant, Tear Resistant | |
| Standards/Approvals | EN 420, EN 12477, EN 407, EN 388, CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Welding Gloves | ||
Size 11 | ||
Material Leather, Para Aramid | ||
Colour White, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Series POWERWELD | ||
Number of Gloves 1 | ||
Resistance Features General Purpose, Abrasion Resistant, Puncture Resistant, Good Dexterity, Cut Resistant, Tear Resistant | ||
Standards/Approvals EN 420, EN 12477, EN 407, EN 388, CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Leather Glove for a maximum comfort and fourchettes assembling for a better durability and an improved ergonomics. It is used to reach optimal dexterity for TIG welding applications. Uses 100 percent para-aramid sewing thread. Standards = EN 338 - 2122X, EN 407 - 41314X, EN 12477 Type B
Resistance to abrasion
Blade cut resistance
Tear resistance
Burning behaviour
Contact heat
Convective heat
Radiant heat
Small splashes of molten metal
Related links
- Lebon Protection Black Para Aramid Welding Gloves
- Lebon Protection Black Leather Welding Gloves
- Lebon Protection White Leather Welding Gloves
- Lebon Protection White Leather Welding Gloves 150mm
- Lebon Protection Brown Leather Welding Gloves
- Lebon Protection F27 White Leather Glove, Size 8
- Lebon Protection GTA Yellow Para Aramid Glove, Size 7
- Lebon Protection GTA Yellow Para Aramid Glove, Size 9
