Lebon Protection POWERWELD White Leather Welding Gloves, Size 10 150mm
- RS Stock No.:
- 277-167
- Mfr. Part No.:
- AGNM15/SUP/10
- Brand:
- Lebon Protection
Subtotal (1 pack of 12 pairs)*
$160.90
(exc. GST)
$176.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $160.90 | $13.408 |
*price indicative
- RS Stock No.:
- 277-167
- Mfr. Part No.:
- AGNM15/SUP/10
- Brand:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 10 | |
| Product Type | Welding Gloves | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| Overall Length | 150mm | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | X | |
| Series | POWERWELD | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 12 | |
| Standards/Approvals | notified body n°0075, EN407, EU regulation 2016/425 attest n°0075/057/162/08/19/2320 delivered by CTC, EN388:2016 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 10 | ||
Product Type Welding Gloves | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
Overall Length 150mm | ||
EN 388 Tear Yes | ||
EN 388 Puncture X | ||
Series POWERWELD | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 12 | ||
Standards/Approvals notified body n°0075, EN407, EU regulation 2016/425 attest n°0075/057/162/08/19/2320 delivered by CTC, EN388:2016 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Lebon Protection Welding Glove is made of durable sheepskin grain leather with fourchettes and a 15 cm natural cow split leather cuff. It is stitched with 100% para-aramid thread, ideal for welding, engineering, and industrial maintenance tasks. Standards = EN 388 - 2122X, EN 407 - 412X4X, EN 12477 Type A
Softness
Provide Comfort
Dexterity
Size 10
Related links
- Lebon Protection White Leather Welding Gloves 150mm
- Lebon Protection White Leather Welding Gloves
- Lebon Protection White Para Aramid Welding Gloves
- Lebon Protection Black Leather Welding Gloves
- Lebon Protection ANTDI/15 Orange Leather Welding Gloves Uncoated Coating
- Coverguard Gold Leather Welding Gloves 150mm
- Lebon Protection Black Para Aramid Welding Gloves
- Lebon Protection F27 White Leather Glove, Size 8
