Ansell AlphaTec Grey Acrylic Work Gloves, Size 10, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-3799
Mfr. Part No.:
58535100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Work Gloves

Lining Material

Acrylic

Material

Acrylic

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

No

Series

AlphaTec

Coating

Nitrile

Resistance Features

Chemical Resistant

Number of Gloves

12

Standards/Approvals

CE, EN ISO 21420:2020, REACH

COO (Country of Origin):
TH

Ansell AlphaTec Work Gloves, size 7, Chemical-Resistant Application - 58535070


This model of work gloves from Ansell provides an exceptional level of protection for hands during chemical handling tasks. Featuring a size 7 fitting, these acrylic gloves are designed to offer robust chemical resistance while maintaining dexterity. The nitrile coating enhances grip, allowing for secure handling in various conditions.

Features & Benefits


• Incorporates ANSELL GRIP™ technology for superior control

• Offers reliable liquid-proof chemical resistance for safety

• Enhanced comfort with a soft inner lining for prolonged use

• Consistent coating construction reduces chemical leakage risk

• Suitable for both thermal protection and puncture resistance

• Compliant with EN388 and EN374 standards for performance

Applications


• Ideal for metalworking and assembly operations

• Effective for body painting and surface inspections

• Suitable for handling cleaning tools and materials

• Used during loading and unloading of vehicles

• Effective in blending and charging raw materials

The Ansell AlphaTec® 58-535 series are insulated grip gloves offer a unique combination of liquid-proof chemical resistance and grip, together with flexibility and dexterity, that makes these gloves the logical choice when working with chemicals. It is 10

How does the glove provide effective chemical protection?


Reliable chemical protection for added user safety

58-530B with black acrylic liner are recommended for outdoor applications

Longer version than the 58-530B for further protection

The gloves utilise a bonded construction that ensures the coating polymer remains intact, significantly reducing the risk of chemical penetration during use. This design feature is crucial for maintaining user safety in environments where exposure to hazardous substances occurs.

What advantages does the grip technology offer for handling materials?


The ANSELL GRIP™ technology enables users to handle wet or oily objects with less grip force, enhancing overall control and reducing the risk of dropping items during operations.

How well does the glove withstand punctures or sharp surfaces?


The gloves are rated with a puncture resistance level, making them suitable for tasks involving sharp tools or surfaces, effectively protecting against cuts and abrasions.

Can these gloves be used in cold environments?


These gloves are specifically designed for chemical work, and while they offer thermal protection, they do not provide cold resistance, making them less suitable for extremely cold environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy