Ansell 58-535B Grey Acrylic Gloves, Size 10, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
345-863
Mfr. Part No.:
58535B100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

10

Material

Acrylic

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Chemical Resistant

Series

58-535B

Number of Gloves

12

Coating

Nitrile

Safety Standard

ANSI/ISEA 105-2024, EN

Standards/Approvals

ANSI/ISEA 105-2024, CE 0493, EN 374, EN 407, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell industrial gloves are designed for enhanced grip, with ANSELL GRIP coating that reduces the effort needed to handle oily or wet parts. Their black acrylic inner liner boosts comfort, making them especially suitable for outdoor applications. These safety gloves feature advanced bonded construction, where the coating polymer doesn’t penetrate the liner during manufacturing, effectively preventing liquid and chemical leakage, ensuring reliable protection for users.

Less force needed to grip wet or oily parts

EN388:2016 and ANSI/ISEA 105-2024 standardized

EN ISO 374-1:2016 Type B and EN ISO 374-5:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy