Ansell AlphaTec Grey Acrylic Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pack of 6 pairs)*

$165.49

(exc. GST)

$182.04

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
6 +$27.582$165.49

*price indicative

RS Stock No.:
223-3793
Mfr. Part No.:
58530090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Work Gloves

Lining Material

Acrylic

Material

Acrylic

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

AlphaTec

Safety Standard

No

Number of Gloves

12

Coating

Nitrile

Resistance Features

Chemical Resistant

Standards/Approvals

CE

COO (Country of Origin):
TH

Ansell AlphaTec Work Gloves, size 7, Chemical-Resistant Application - 58530070


These work gloves are designed for superior chemical resistance and durability, making them an essential tool for professionals in various industries. Made from acrylic and nitrile, these gloves provide a comfortable fit while ensuring protection against hazardous substances. Each glove is EN388 rated, guaranteeing safety standards for abrasion, cuts, and tears.

Features & Benefits


• Chemical resistant work gloves safeguard against hazardous substances

• Nitrile coated gloves enhance grip even in oily conditions

• Abrasion resistant gloves withstand tough working environments

• EN388 rated gloves provide protection against mechanical risks

• Thermal protection gloves offer user comfort in varied temperatures

• Grey acrylic gloves maintain flexibility and dexterity while handling tools

Applications


• Perfect for metalworking and assembly tasks

• Ideal for body painting and surface inspections

• Useful for transferring liquids and solids in warehousing

• Applicable for changing tools and maintenance operations

• Suitable for handling and cleaning chemical application tools

The Ansell AlphaTec® 58-530 series are chemical protective gloves offer an unrivalled combination of chemical resistance, confident grip, and a comfortable inner lining that make this glove ideal for outdoor application. It is 9 in size with 290-316 mm in

What makes these gloves suitable for outdoor applications?


Reliable chemical protection for added user safety

58-530B with black acrylic liner are recommended for outdoor applications

A black acrylic liner enhances visibility and durability in outdoor conditions, providing a reliable barrier against chemicals while maintaining comfort.

How do these gloves ensure a secure grip on oily or wet surfaces?


The gloves integrate revolutionary ANSELL GRIP™ technology, allowing greater control and requiring less force to grip slippery items, enhancing user safety and efficiency.

Can these gloves be used for handling hot materials?


While they provide some thermal protection, they should not be relied upon for extreme heat applications. Proper thermal protection should be used for handling hot items to ensure safety.

Related links