Ansell AlphaTec Grey Acrylic Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 223-3794
- Mfr. Part No.:
- 58530100
- Brand:
- Ansell
Subtotal (1 pack of 6 pairs)*
$174.37
(exc. GST)
$191.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $29.062 | $174.37 |
*price indicative
- RS Stock No.:
- 223-3794
- Mfr. Part No.:
- 58530100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | No | |
| Number of Gloves | 12 | |
| Resistance Features | Chemical Resistant | |
| Series | AlphaTec | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard No | ||
Number of Gloves 12 | ||
Resistance Features Chemical Resistant | ||
Series AlphaTec | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TH
Ansell AlphaTec Work Gloves, size 7, Chemical-Resistant Application - 58530070
These work gloves are designed for superior chemical resistance and durability, making them an essential tool for professionals in various industries. Made from acrylic and nitrile, these gloves provide a comfortable fit while ensuring protection against hazardous substances. Each glove is EN388 rated, guaranteeing safety standards for abrasion, cuts, and tears.
Features & Benefits
• Chemical resistant work gloves safeguard against hazardous substances
• Nitrile coated gloves enhance grip even in oily conditions
• Abrasion resistant gloves withstand tough working environments
• EN388 rated gloves provide protection against mechanical risks
• Thermal protection gloves offer user comfort in varied temperatures
• Grey acrylic gloves maintain flexibility and dexterity while handling tools
Applications
• Perfect for metalworking and assembly tasks
• Ideal for body painting and surface inspections
• Useful for transferring liquids and solids in warehousing
• Applicable for changing tools and maintenance operations
• Suitable for handling and cleaning chemical application tools
The Ansell AlphaTec® 58-530 series are chemical protective gloves offer an unrivalled combination of chemical resistance, confident grip, and a comfortable inner lining that make this glove ideal for outdoor application. It is 10 in size with 290-316 mm i
What makes these gloves suitable for outdoor applications?
Reliable chemical protection for added user safety
58-530B with black acrylic liner are recommended for outdoor applications
A black acrylic liner enhances visibility and durability in outdoor conditions, providing a reliable barrier against chemicals while maintaining comfort.
How do these gloves ensure a secure grip on oily or wet surfaces?
The gloves integrate revolutionary ANSELL GRIP™ technology, allowing greater control and requiring less force to grip slippery items, enhancing user safety and efficiency.
Can these gloves be used for handling hot materials?
While they provide some thermal protection, they should not be relied upon for extreme heat applications. Proper thermal protection should be used for handling hot items to ensure safety.
Related links
- Ansell AlphaTec Grey Acrylic Work Gloves Nitrile Coating
- Ansell AlphaTec Grey Acrylic Work Gloves Nitrile Coating
- Ansell AlphaTec Grey Acrylic Work Gloves Nitrile Coating
- Ansell AlphaTec Grey Acrylic Work Gloves Nitrile Coating
- Ansell AlphaTec Grey Acrylic Work Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-675 Green Acrylic Work Gloves Nitrile Coating
- Ansell 58-535B Grey Acrylic Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-530B Grey Acrylic Chemical Resistant Gloves Nitrile Coating
