Ansell 58-535B Grey Acrylic Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 345-862
- Mfr. Part No.:
- 58535B090
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-862
- Mfr. Part No.:
- 58535B090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Number of Gloves | 12 | |
| Safety Standard | ANSI/ISEA 105-2024, EN | |
| Coating | Nitrile | |
| Series | 58-535B | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE 0493, EN 374, EN 407, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Gloves | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Number of Gloves 12 | ||
Safety Standard ANSI/ISEA 105-2024, EN | ||
Coating Nitrile | ||
Series 58-535B | ||
Standards/Approvals ANSI/ISEA 105-2024, CE 0493, EN 374, EN 407, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell industrial gloves are designed for enhanced grip, with ANSELL GRIP coating that reduces the effort needed to handle oily or wet parts. Their black acrylic inner liner boosts comfort, making them especially suitable for outdoor applications. These safety gloves feature advanced bonded construction, where the coating polymer doesnt penetrate the liner during manufacturing, effectively preventing liquid and chemical leakage, ensuring reliable protection for users.
Less force needed to grip wet or oily parts
EN388:2016 and ANSI/ISEA 105-2024 standardized
EN ISO 374-1:2016 Type B and EN ISO 374-5:2016 standardized
Related links
- Ansell 58-535B Grey Acrylic Chemical Resistant Gloves Nitrile Coating
- Ansell 58-535B Grey Acrylic Chemical Resistant Gloves Nitrile Coating
- Ansell 58-535B Grey Acrylic Chemical Resistant Gloves Nitrile Coating
- Ansell 58-535B Grey Acrylic Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-530B Grey Acrylic Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-535W Green Nylon Glove Nitrile Coating
- Ansell 58-270 Grey Nitrile Size 9, Nitrile Coating
- Ansell AlphaTec 58-530B Grey Acrylic Chemical Resistant Gloves Nitrile Coating
