Ansell AlphaTec 58-530B Grey Acrylic Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 345-847
- Mfr. Part No.:
- 58530B090
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-847
- Mfr. Part No.:
- 58530B090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Acrylic | |
| Lining Material | Acrylic | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | ANSI/ISEA 105-2024, EN 374, EN 407 | |
| Series | AlphaTec 58-530B | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE 0493, EN 374, EN 407, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 9 | ||
Material Acrylic | ||
Lining Material Acrylic | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Safety Standard ANSI/ISEA 105-2024, EN 374, EN 407 | ||
Series AlphaTec 58-530B | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024, CE 0493, EN 374, EN 407, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell gloves are designed to offer enhanced grip with ANSELL GRIP coating, reducing the force needed to handle wet or oily parts. Their black acrylic inner liner provides elevated comfort, making them ideal for outdoor applications. The advanced bonded construction of these gloves ensures that the coating polymer does not penetrate the liner during manufacture, offering reliable protection. These gloves also meet EN 374 Type A chemical protection standards, ensuring robust defence against various hazardous chemicals.
Less force needed to grip wet or oily parts
EN388:2016 and ANSI/ISEA 105-2024 standardized
EN ISO 374-1:2016 Type B and EN ISO 374-5:2016 standardized
Related links
- Ansell AlphaTec 58-530B Grey Acrylic Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-530B Grey Acrylic Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-530B Grey Acrylic Chemical Resistant Gloves Nitrile Coating
- Ansell 58-535B Grey Acrylic Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-335 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 9, Nitrile Coating
- Ansell 58-270 Grey Nitrile Size 9, Nitrile Coating
