Ansell Ringers Turbo Black Work Gloves, Size 12
- RS Stock No.:
- 223-3769
- Mfr. Part No.:
- 133-12
- Brand:
- Ansell
Subtotal (1 pair)*
$62.53
(exc. GST)
$68.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $62.53 |
*price indicative
- RS Stock No.:
- 223-3769
- Mfr. Part No.:
- 133-12
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388:3121, EN 407 | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | Ringers Turbo | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 12 | ||
Product Type Work Gloves | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388:3121, EN 407 | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series Ringers Turbo | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Ansell Work Gloves - 133-08
This work glove is designed to offer a high level of protection and dexterity for various tasks in industrial environments. With a focus on comfort and functionality, these protective work gloves serve multiple purposes, making them suitable for professionals in the automotive, food processing, manufacturing, and mining sectors. The glove's design ensures users can maintain grip and control, enhancing overall safety while working.
Features & Benefits
• Hook and loop TPR pull tab offers a secure wrist fit
• Soft mesh fabric ensures comfort and flexibility during use
• Synthetic leather split-palm enhances grip performance
• Touchscreen-compatible fingertips for added convenience
• Adjustable cuff style accommodates different wrist sizes
• Ergonomic construction promotes dexterity and allows for fluid movement
Applications
• Suitable for handling structural and body components
• Applicable in body panel repair and replacement tasks
• Can be used for changing oil, fluids, and filters
• Often employed in engine transmission and repair activities
• Ideal for equipment maintenance and driving forklifts
• Commonly used in delivering parts to production lines
What materials are used to ensure durability and flexibility in these gloves?
The gloves utilise a combination of premium synthetic leather for increased durability and soft mesh fabric on the top, ensuring breathability and flexibility, which is crucial for extended wear during demanding tasks.
How do these gloves perform in relation to safety standards?
They meet ANSI/ISEA 105-2024 performance standards, ensuring that users can operate safely while performing high-risk tasks in various industrial settings.
Are the gloves suitable for use in varying temperature conditions?
Yes, they are designed to perform well in a range of temperatures typically encountered in workshops and other industrial environments, providing adequate protection and comfort.
Can these gloves be washed for maintenance?
While specific washing instructions should be referenced, generally, it's advised to hand wash them with mild soap and air dry to maintain their protective qualities and extend their lifespan.
Is there a specific way to ensure a proper fit when wearing the gloves?
The adjustable cuff allows for a tailored fit around the wrist, ensuring minimal slippage during tasks while enhancing comfort for the user.
Related links
- Ansell Ringers Turbo Black Work Gloves, Size 10
- Ansell Ringers Turbo Black Work Gloves, Size 3XL
- Ansell Ringers Turbo Black Work Gloves, Size 9
- Ansell Ringers Turbo Black Work Gloves, Size 11
- Ansell Ringers Turbo Black Work Gloves, Size 8
- Ansell Ringers Turbo Yellow Work Gloves, Size 12
- Ansell Ringers Turbo Yellow Work Gloves, Size 11
- Ansell Ringers Turbo Yellow Work Gloves, Size 9
