Ansell Ringers Super Hero Yellow Work Gloves, Size 12
- RS Stock No.:
- 223-3782
- Mfr. Part No.:
- 161-12
- Brand:
- Ansell
Subtotal (1 pair)*
$67.56
(exc. GST)
$74.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $67.56 |
*price indicative
- RS Stock No.:
- 223-3782
- Mfr. Part No.:
- 161-12
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | Ringers Super Hero | |
| Safety Standard | ANSI ABR 3, EN | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 12 | ||
Product Type Work Gloves | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series Ringers Super Hero | ||
Safety Standard ANSI ABR 3, EN | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Ansell Work Gloves - 161-08
This work gloves offering is designed to provide specialised protection for hands in various industrial environments. Crafted to enhance safety and dexterity, these gloves adapt seamlessly to the user's needs, making them essential for a range of applications where hand safety is paramount.
Features & Benefits
• Flexible-knuckle TPR design offers comprehensive impact protection
• Synthetic leather palm ensures improved grip and durability
• Touchscreen-compatible fingertips reduce glove removal and enhance safety
• Reinforced thumb and fingers enhance overall structural integrity
• Adjustable cuff closure provides a secure, comfortable fit
• Increased visibility exterior improves worksite safety for users
Applications
• Suitable for assembly and disassembly of machinery components
• Often employed in handling automotive body panels and components
• Can be used for equipment maintenance in manufacturing sectors
• Applicable in oil, fluids, and filter changes during automotive repair
• Ideal for tasks in recycling and waste disposal operations
What makes these gloves suitable for high-impact tasks?
The gloves feature a flexible-knuckle TPR design that provides enhanced protection against impacts while ensuring dexterity, allowing users to maintain a secure grip without compromising safety during demanding tasks.
How do the synthetic leather palms improve the user experience?
The synthetic leather palms are designed to enhance grip performance and extend glove longevity, making them suitable for repetitive tasks while reducing premature wear and tear.
Can these gloves be used with touch-screen devices?
Yes, the gloves are equipped with touchscreen-compatible tips on the thumb, index, and middle fingers, enabling users to operate devices without removing the gloves, thereby maintaining workplace safety.
What industries benefit most from using these gloves?
These gloves are particularly advantageous in sectors such as automotive, manufacturing, mining, and waste disposal, where hand protection and dexterity are crucial in various operational tasks.
Related links
- Ansell Ringers Super Hero Yellow Work Gloves, Size 3XL
- Ansell Ringers Super Hero Yellow Work Gloves, Size 11
- Ansell Ringers Super Hero Yellow Work Gloves, Size 10
- Ansell Ringers Super Hero Yellow Work Gloves, Size 9
- Ansell Ringers Super Hero Yellow Work Gloves, Size 8
- Ansell Ringers Turbo Yellow Work Gloves, Size 12
- Ansell Ringers R-665 Yellow Leather Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers Turbo Yellow Work Gloves, Size 10
