Samsung Samsung SSD 870 EVO 2.5 in 500 GB Internal SSD
- RS Stock No.:
- 566-896
- Mfr. Part No.:
- MZ-77E500B/EU
- Brand:
- Samsung
Subtotal (1 unit)*
$1,388.16
(exc. GST)
$1,526.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
- Plus 51 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,388.16 |
*price indicative
- RS Stock No.:
- 566-896
- Mfr. Part No.:
- MZ-77E500B/EU
- Brand:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Product Type | SSD | |
| Model Number | Samsung SSD 870 EVO | |
| Memory Size | 500GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| NAND Type | V-NAND MLC | |
| Encryption Level | AES-256 | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Product Type SSD | ||
Model Number Samsung SSD 870 EVO | ||
Memory Size 500GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
NAND Type V-NAND MLC | ||
Encryption Level AES-256 | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The Samsung SATA SSD is the latest model in the worlds best-selling SSD series, delivering upgraded performance, reliability, and compatibility. Designed for everyone from content creators and IT professionals to everyday users, it reaches the maximum SATA interface limit with sequential read/write speeds of 560/530 MB/s. With Intelligent TurboWrite technology, it accelerates write speeds and ensures sustained high performance over time, offering professional-level SSD performance for daily use.
5-year limited warranty
VNAND and MKX controller that ensure a stable host experience
Easy to upgrade to
Samsung Magician 6 software will keep your SSD in check
AES 256-bit Encryption
Device sleep mode support
Related links
- Samsung Samsung SSD 870 EVO 2.5 in 250 GB Internal SSD
- Samsung SAMSUNG 870 EVO 2.5 in 2 TB Internal SSD
- Samsung Samsung SSD 980 M.2 500 GB Internal SSD
- Samsung Samsung SSD 980 M.2 250 GB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 2 TB Internal SSD
- Samsung Samsung SSD 990 EVO M.2 2 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 1 TB Internal SSD
