Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-0216
- Mfr. Part No.:
- 531 8
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | HPPE | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Coating | Aqua Polymer Foam | |
| Number of Gloves | 1 | |
| Series | KRYTECH 531 | |
| Resistance Features | Cut Resistant | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Work Gloves | ||
Material HPPE | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Coating Aqua Polymer Foam | ||
Number of Gloves 1 | ||
Series KRYTECH 531 | ||
Resistance Features Cut Resistant | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Krytech 531 Gloves
MAPA Krytech 531 series gloves give you a comfortable close fit due to their anatomical shape which is excellent for precision work. The gloves are durable and have a breathable coating so good for long term-wear. A ventilated back, knitted wristband, seamless inside-finish all ensure that these gloves are ideal for your workplace. An added feature of the 531 series gloves is that they offer excellent cut protection.
FEATURES and BENEFITS:
Silicon free
DMF Free – OEKO-TEX
Made from Water-based polymer
Anatomical shape
Comfortable close fit
Cut protection
Excellent for precision work
Excellent for long-term wear
Ventilated back
Knitted wristband
Inside the glove - seamless inside textile support from HDPE fibres
Breathable coating
Durable
Various sizes available
APPLICATIONS:
Automotive
Mechanical (handling sharp sheet metal)
Machine maintenance
Handling aggressive parts
Household waste collection
Plastics industry – Post-injection material removal
Local authorities – technical maintenance
Maintenance at work – Risk of cuts
Mapa
Note
Not recommended for people sensitised to natural latex, wrist with elastic natural rubber
Approvals
CE category 2, CE 4542
Related links
- FRONTIER RAZR NFT BA2 Green HPPE Work Gloves, Size 8
- FRONTIER Green HPPE Work Gloves, Size 11
- FRONTIER Green HPPE Work Gloves, Size 7
- FRONTIER NINJA 1 RAZR Green HPPE Work Gloves, Size 10
- uvex C500 Green HPPE Work Gloves Aqua Polymer Coating
- uvex C500 Green HPPE Work Gloves Aqua Polymer Coating
- FRONTIER Green HPPE Work Gloves, Size 9
- Skytec TRC705 Black Polyester Size M, Polyurethane Coating
