Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 838-459
- Mfr. Part No.:
- 11814080
- Brand:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 12 pairs)*
$82.27
(exc. GST)
$90.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $82.27 | $6.856 |
*price indicative
- RS Stock No.:
- 838-459
- Mfr. Part No.:
- 11814080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Safety Gloves | |
| Lining Material | Nylon, Elastane | |
| Material | Nitrile Foam | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 12 | |
| Coating | Nitrile Foam | |
| Series | HyFlex 11-814 | |
| Standards/Approvals | OEKO-TEX Standard 100 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Safety Gloves | ||
Lining Material Nylon, Elastane | ||
Material Nitrile Foam | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 12 | ||
Coating Nitrile Foam | ||
Series HyFlex 11-814 | ||
Standards/Approvals OEKO-TEX Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell HyFlex glove features a second-skin design for high-precision handling, ensuring exceptional comfort and tactile control during use, making it Ideal for precision tasks across various applications.
Engineered with AEROFIT Technology for enhanced tactility and sensitivity
Thinnest nitrile multi-purpose glove for all-day comfort
Users complete tasks Faster compared to standard gloves
Dermatologically tested, ensuring skin safety and cleanliness
Compatible with most touchscreen devices without removing gloves
- RS Stock No. 0838466
- Mfr. Part No. 11574080
1 Box of 12 Pair(s)
$334.12
- RS Stock No. 0876877
- Mfr. Part No. 11814120
1 Box of 12 Pair(s)
$111.31
- RS Stock No. 0876876
- Mfr. Part No. 11814060
1 Box of 12 Pair(s)
$111.31
- RS Stock No. 0838462
- Mfr. Part No. 11814110
1 Box of 12 Pair(s)
$82.27
Related links
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-581 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11- 574 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11- 574 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-584 Black Nitrile Foam Safety Gloves Nitrile Foam Coating












