Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 838-458
- Mfr. Part No.:
- 11814070
- Brand:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 12 pairs)*
$82.27
(exc. GST)
$90.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $82.27 | $6.856 |
*price indicative
- RS Stock No.:
- 838-458
- Mfr. Part No.:
- 11814070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Safety Gloves | |
| Material | Nitrile Foam | |
| Lining Material | Nylon, Elastane | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | HyFlex 11-814 | |
| Number of Gloves | 12 | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388 | |
| Standards/Approvals | OEKO-TEX Standard 100 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Safety Gloves | ||
Material Nitrile Foam | ||
Lining Material Nylon, Elastane | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series HyFlex 11-814 | ||
Number of Gloves 12 | ||
Coating Nitrile Foam | ||
Safety Standard EN 388 | ||
Standards/Approvals OEKO-TEX Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell HyFlex glove showcases an innovative second-skin design tailored for high-precision tasks, ensuring exceptional tactile control and comfort during prolonged wear.
AEROFIT coating is up to 30% thinner for enhanced tactility and control
Highly breathable liner ensures maximum comfort throughout the day
Designed to boost productivity by enabling Faster and more precise work
Dermatologically tested and free from harmful substances for skin safety
Compatible with touchscreen devices, allowing seamless interaction without removal
- RS Stock No. 0876876
- Mfr. Part No. 11814060
1 Box of 12 Pair(s)
$111.31
- RS Stock No. 0838465
- Mfr. Part No. 11574070
1 Box of 12 Pair(s)
$334.12
- RS Stock No. 0838460
- Mfr. Part No. 11814090
1 Box of 12 Pair(s)
$82.27
- RS Stock No. 0876877
- Mfr. Part No. 11814120
1 Box of 12 Pair(s)
$111.31
Related links
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-581 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11- 574 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11- 574 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-584 Black Nitrile Foam Safety Gloves Nitrile Foam Coating











