Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves, Size 10, Latex, Natural Rubber Coating

N

This image is representative of the product range

Subtotal (1 pair)*

$315.02

(exc. GST)

$346.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$315.02

*price indicative

RS Stock No.:
838-323
Mfr. Part No.:
RIG114YBSC100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Electrical Insulating Gloves

Material

Natural Latex rubber

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

2

EN 388 Blade

1

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Latex, Natural Rubber

Number of Gloves

1

Safety Standard

EN 388

Series

ActivArmr

Standards/Approvals

OSHA

Package Size

1 pair/pack

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell Bi-Colour Electrical Insulating Gloves are ergonomically designed safety gloves MADE from natural rubber, offering reliable protection and comfort for electrical applications throughout the day.

Natural rubber latex formulation ensures flexibility and durability

Ergonomic design minimises hand fatigue during extended use

Generous flared cuff provides ample space for clothing and ventilation

Case-hardened finish allows for easy donning and doffing

Complies with CSA, NFPA, and OSHA safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy