Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves, Size 9, Latex, Natural Rubber Coating
- RS Stock No.:
- 838-321
- Mfr. Part No.:
- RIG114YBSC090
- Brand:
- Ansell
N
Subtotal (1 pair)*
$315.02
(exc. GST)
$346.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $315.02 |
*price indicative
- RS Stock No.:
- 838-321
- Mfr. Part No.:
- RIG114YBSC090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Electrical Insulating Gloves | |
| Material | Natural Latex rubber | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | 1 | |
| Coating | Latex, Natural Rubber | |
| Series | ActivArmr | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | OSHA | |
| Package Size | 1 pair/pack | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Electrical Insulating Gloves | ||
Material Natural Latex rubber | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN 388 Blade 1 | ||
Coating Latex, Natural Rubber | ||
Series ActivArmr | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals OSHA | ||
Package Size 1 pair/pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell electrical insulating gloves provide superior hand protection designed for comfort and safety during electrical tasks, ensuring flexibility and durability for high-performance use in demanding environments.
Manufactured from natural rubber latex for enhanced flexibility and durability
Ergonomically designed to minimise hand fatigue during prolonged use
Features a generously flared cuff for ease of wear and ventilation
Complies with CSA, NFPA, and OSHA standards for certified electrical protection
Designed with a smooth finish to facilitate easy donning and doffing
Related links
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG418B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG0014B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG418B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG418B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
