Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves, Size 11, Latex, Natural Rubber Coating
- RS Stock No.:
- 838-328
- Mfr. Part No.:
- RIG216YBSC110
- Brand:
- Ansell
N
This image is representative of the product range
Subtotal (1 pair)*
$330.86
(exc. GST)
$363.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $330.86 |
*price indicative
- RS Stock No.:
- 838-328
- Mfr. Part No.:
- RIG216YBSC110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Electrical Insulating Gloves | |
| Size | 11 | |
| Material | Natural Latex rubber | |
| Colour | Black | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Coating | Latex, Natural Rubber | |
| Series | ActivArmr | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388 | |
| Standards/Approvals | OSHA | |
| Package Size | 1 pair/pack | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Electrical Insulating Gloves | ||
Size 11 | ||
Material Natural Latex rubber | ||
Colour Black | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Coating Latex, Natural Rubber | ||
Series ActivArmr | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388 | ||
Standards/Approvals OSHA | ||
Package Size 1 pair/pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Bi-Colour Electrical Insulating Gloves provide effective protection for electrical safety in various industries, combining ergonomic design with natural rubber construction for enhanced comfort and usability throughout the day.
Natural rubber latex formulation ensures durability and flexibility
Ergonomic design reduces hand fatigue for extended wear
Generous flared cuff allows ample space for clothing and ventilation
Compliance with CSA, NFPA and OSHA standards for electrical PPE
- RS Stock No. 0838324
- Mfr. Part No. RIG114YBSC110
1 Pair
$315.02
- RS Stock No. 0876832
- Mfr. Part No. RIG014YBSC110
1 Pair
$179.14
- RS Stock No. 0876828
- Mfr. Part No. RIG0011B120
1 Pair
$161.86
- RS Stock No. 0838323
- Mfr. Part No. RIG114YBSC100
1 Pair
$315.02
Related links
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG0011B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG0014B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG418B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG418B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating











