Ansell HyFlex 11-729 Black HPPE, Nylon, Elastane Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 348-502
- Mfr. Part No.:
- 11729100
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-502
- Mfr. Part No.:
- 11729100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 10 | |
| Lining Material | Nylon, Polyethylene, Elastane | |
| Material | HPPE, Nylon, Elastane | |
| Colour | Black | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Series | HyFlex 11-729 | |
| Standards/Approvals | EN 388:2016 CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 10 | ||
Lining Material Nylon, Polyethylene, Elastane | ||
Material HPPE, Nylon, Elastane | ||
Colour Black | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Series HyFlex 11-729 | ||
Standards/Approvals EN 388:2016 CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Gloves offer heightened tactility with carbon inserts in the index finger and thumb, ensuring touchscreen compatibility. Their spandex-infused coating and liner provide enhanced dexterity while reducing hand fatigue. Certified to EN388:2016 4342B, these gloves deliver reliable protection and comfort for industrial applications.
Polyurethane coating ensures good grip performance for secure handling in dry or slightly oily conditions
Intercept cut resistance
Related links
- Ansell HyFlex 11-729 Black Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-729 Black Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-729 Black High Performance Polyethylene Polyurethane Size 8,
- Ansell HyFlex 11-729 Black High Performance Polyethylene Polyurethane Size 7,
- Ansell HyFlex 11-729 Black High Performance Polyethylene Polyurethane Size 6,
- Ansell HyFlex 11-729 Black High Performance Polyethylene Polyurethane Size 9,
- Ansell HyFlex 11-605 White Nylon Size 9, Polyurethane Coating
- Ansell HyFlex 11-755 Grey Polyurethane Cut Resistant Gloves Polyurethane Coating
