Traffi TG7040 Green Elastane Glove, Size 12, Nitrile Coating
- RS Stock No.:
- 765-594
- Mfr. Part No.:
- A-TG7040-GR-12
- Brand:
- Traffi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-594
- Mfr. Part No.:
- A-TG7040-GR-12
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 12 | |
| Product Type | Glove | |
| Lining Material | Elastane | |
| Material | Elastane | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Coating | Nitrile | |
| Series | TG7040 | |
| Number of Gloves | 10 | |
| Resistance Features | Cut Level F | |
| Safety Standard | EN 388 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 12 | ||
Product Type Glove | ||
Lining Material Elastane | ||
Material Elastane | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Coating Nitrile | ||
Series TG7040 | ||
Number of Gloves 10 | ||
Resistance Features Cut Level F | ||
Safety Standard EN 388 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi ultra fine foam nitrile palm-coated glove is expertly is designed for superior cut resistance and dexterity, making it an essential choice for a variety of lightweight applications.
Delivers an ultra-lightweight, second skin fit for enhanced dexterity and tactile sensitivity
Constructed with high-performance engineered fibres for maximum cut protection
Seamless precision-fit design balances protection, comfort, and flexibility
Palm-dipped nitrile foam coating provides exceptional grip in dry, wet, and oily conditions
Additional thumb crotch reinforcement significantly enhances durability in high-wear areas
Related links
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
