Traffi TG7040 Green Elastane Glove, Size 7, Nitrile Coating
- RS Stock No.:
- 765-589
- Mfr. Part No.:
- A-TG7040-GR-7
- Brand:
- Traffi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-589
- Mfr. Part No.:
- A-TG7040-GR-7
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Glove | |
| Size | 7 | |
| Material | Elastane | |
| Lining Material | Elastane | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Number of Gloves | 10 | |
| Series | TG7040 | |
| Safety Standard | EN 388 | |
| Coating | Nitrile | |
| Resistance Features | Cut Level F | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Glove | ||
Size 7 | ||
Material Elastane | ||
Lining Material Elastane | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Number of Gloves 10 | ||
Series TG7040 | ||
Safety Standard EN 388 | ||
Coating Nitrile | ||
Resistance Features Cut Level F | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi ultra-fine foam nitrile Palm coated glove is designed for exceptional cut resistance and dexterity, making it Ideal for lightweight applications in various conditions.
Offers an ultra-lightweight, second skin fit for enhanced dexterity and tactile sensitivity
Constructed with high-performance fibres for maximum cut protection
Seamless design provides an excellent balance of protection, comfort, and flexibility
Related links
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
