Traffi TG7040 Green Elastane Glove, Size 9, Nitrile Coating
- RS Stock No.:
- 765-591
- Mfr. Part No.:
- A-TG7040-GR-9
- Brand:
- Traffi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-591
- Mfr. Part No.:
- A-TG7040-GR-9
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Glove | |
| Size | 9 | |
| Lining Material | Elastane | |
| Material | Elastane | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Series | TG7040 | |
| Safety Standard | EN 388 | |
| Number of Gloves | 10 | |
| Resistance Features | Cut Level F | |
| Coating | Nitrile | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Glove | ||
Size 9 | ||
Lining Material Elastane | ||
Material Elastane | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Series TG7040 | ||
Safety Standard EN 388 | ||
Number of Gloves 10 | ||
Resistance Features Cut Level F | ||
Coating Nitrile | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi cut-resistant glove offers exceptional protection and dexterity, is designed for a range of lightweight applications while maintaining a second-skin feel for enhanced tactile sensitivity.
Constructed with high-performance engineered fibres for maximum cut protection
Seamless design provides optimal comfort and flexibility during use
Palm-dipped nitrile foam coating ensures a secure grip in dry, wet, and oily conditions
Infused with antimicrobial technology to prevent bacteria and odour build-up
Touchscreen compatible for convenience when using smart devices
Related links
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
