Traffi TG7040 Green Elastane Glove, Size 8, Nitrile Coating
- RS Stock No.:
- 765-590
- Mfr. Part No.:
- A-TG7040-GR-8
- Brand:
- Traffi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-590
- Mfr. Part No.:
- A-TG7040-GR-8
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 8 | |
| Product Type | Glove | |
| Material | Elastane | |
| Lining Material | Elastane | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Series | TG7040 | |
| Resistance Features | Cut Level F | |
| Safety Standard | EN 388 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 8 | ||
Product Type Glove | ||
Material Elastane | ||
Lining Material Elastane | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Series TG7040 | ||
Resistance Features Cut Level F | ||
Safety Standard EN 388 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi cut-resistant glove is designed for maximum dexterity and protection, utilising ultra-fine foam nitrile for enhanced grip in various conditions, ensuring comfort during prolonged use.
Constructed with high-performance engineered fibres for superior cut protection
The seamless design ensures an excellent fit for flexibility and comfort
Palm-dipped nitrile foam coating offers exceptional grip in dry, wet, and oily conditions
Related links
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG5570 Green Acrylic Gloves Nitrile Coating
