RS PRO Nylon Glove, Size S

This image is representative of the product range

Subtotal (1 pair)*

$8.03

(exc. GST)

$8.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$8.03

*price indicative

RS Stock No.:
712-623
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

S

Product Type

Glove

Material

Nylon

Number of Gloves

2

Standards/Approvals

ANSI/ESD SP15.1

RoHS Status: Exempt

COO (Country of Origin):
VN

RS PRO Nylon ESD Glove, Small


RS PRO ESD Gloves are designed to provide effective electrostatic discharge protection in sensitive environments. Made from Durable nylon, these gloves are Ideal for handling electronic components, ensuring safety and reliability in your operations.

Features and Benefits


Nylon Material: Offers durability and flexibility for comfortable wear during extended use
ESD Protection: Prevents electrostatic discharge, safeguarding sensitive electronic components
Size S: Ensures a snug fit for smaller hands, enhancing dexterity and precision
ANSI-ESD SP15.1 Approved: Meets industry standards for ESD protection, ensuring compliance and reliability

Applications


Electronics manufacturing
Semiconductor handling
Cleanroom environments

Additional Information


Standards: Complies with ANSI-ESD SP15.1 for electrostatic discharge protection

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy