RS PRO White Nylon Glove, Size L, Polyurethane Coating
- RS Stock No.:
- 712-631
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
$7.70
(exc. GST)
$8.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $7.70 |
*price indicative
- RS Stock No.:
- 712-631
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | L | |
| Product Type | Glove | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | White | |
| Resistance Features | ESD, ESD Protection, Static Dissipative | |
| Safety Standard | ANSI | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Standards/Approvals | ANSI/ESD SP15.1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size L | ||
Product Type Glove | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour White | ||
Resistance Features ESD, ESD Protection, Static Dissipative | ||
Safety Standard ANSI | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Standards/Approvals ANSI/ESD SP15.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
RS PRO Nylon ESD Glove, Large
RS PRO ESD Gloves are designed to provide effective electrostatic discharge protection in sensitive environments. Made from Durable nylon, these gloves are Ideal for handling electronic components, ensuring safety and reliability in your operations.
Features and Benefits
Nylon Material: Offers durability and flexibility for comfortable wear during extended use
ESD Protection: Prevents electrostatic discharge, safeguarding sensitive electronic components
Size L: Ensures a comfortable fit for larger hands, enhancing dexterity and precision
ANSI-ESD SP15.1 Approved: Meets industry standards for ESD protection, ensuring compliance and safety
ESD Protection: Prevents electrostatic discharge, safeguarding sensitive electronic components
Size L: Ensures a comfortable fit for larger hands, enhancing dexterity and precision
ANSI-ESD SP15.1 Approved: Meets industry standards for ESD protection, ensuring compliance and safety
Applications
Electronics manufacturing
Semiconductor handling
Cleanroom environments
Semiconductor handling
Cleanroom environments
Additional Information
Standards: Complies with ANSI-ESD SP15.1 for reliable ESD protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Nylon Glove Polyurethane Coating
- RS PRO Grey Copper Size L, Polyurethane Coating
- RS PRO White Nylon Glove Polyurethane Coating
- RS PRO White Nylon Glove Polyurethane Coating
- RS PRO White Nylon Glove Polyurethane Coating
- Polyco Healthline Pure Dex Nylon White Nylon Glove Uncoated Coating
- Avit AV13074 White Nylon Glove Polyurethane Coating
- Ansell 48-105 White Nylon Glove Polyurethane Coating
