RS PRO Copper, Nylon Glove, Size S
- RS Stock No.:
- 712-619
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
$12.07
(exc. GST)
$13.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 99 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $12.07 |
*price indicative
- RS Stock No.:
- 712-619
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Glove | |
| Size | S | |
| Material | Copper, Nylon | |
| Number of Gloves | 2 | |
| Standards/Approvals | ANSI/ESD SP15.1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Glove | ||
Size S | ||
Material Copper, Nylon | ||
Number of Gloves 2 | ||
Standards/Approvals ANSI/ESD SP15.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
RS PRO Copper Nylon ESD Glove, Size S
RS PRO ESD Gloves are designed to provide effective electrostatic discharge protection in sensitive environments. Made from a blend of copper and nylon, these gloves ensure excellent conductivity and comfort, making them Ideal for handling electronic components safely.
Features and Benefits
Copper and Nylon Material: Offers superior conductivity and durability, ensuring long-lasting performance.
Size S: Provides a snug fit for smaller hands, enhancing dexterity and control.
ANSI-ESD SP15.1 Approved: Meets industry standards for electrostatic discharge protection, ensuring reliability and safety.
Pack of 2 Gloves: Convenient for users needing a pair for both hands, ensuring comprehensive protection.
Size S: Provides a snug fit for smaller hands, enhancing dexterity and control.
ANSI-ESD SP15.1 Approved: Meets industry standards for electrostatic discharge protection, ensuring reliability and safety.
Pack of 2 Gloves: Convenient for users needing a pair for both hands, ensuring comprehensive protection.
Applications
Electronics manufacturing
Semiconductor handling
Cleanroom environments
Semiconductor handling
Cleanroom environments
Additional Information
Key Standards: Complies with ANSI-ESD SP15.1 for electrostatic discharge protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Grey Copper Size XL, Polyurethane Coating
- RS PRO Grey Copper Size L, Polyurethane Coating
- RS PRO Grey Copper Size M, Polyurethane Coating
- RS PRO White Nylon Glove Polyurethane Coating
- Showa BO500 Black Black Size S, Polyurethane Coating
- Skytec EMG735 Black Fibreglass Size S, Polyurethane Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
