Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves, Size 12, Foam Coating
- RS Stock No.:
- 711-172
- Mfr. Part No.:
- 68-9320-12
- Brand:
- Tilsatec
This image is representative of the product range
Subtotal (1 pack of 6 pairs)*
$375.58
(exc. GST)
$413.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $375.58 | $62.597 |
*price indicative
- RS Stock No.:
- 711-172
- Mfr. Part No.:
- 68-9320-12
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 12 | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Leather | |
| Lining Material | Tilsatec Rhino Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Number of Gloves | 36 | |
| Resistance Features | Cut Resistant | |
| Series | COLLIDE X3 | |
| Safety Standard | ANSI | |
| Coating | Foam | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 12 | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Leather | ||
Lining Material Tilsatec Rhino Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Number of Gloves 36 | ||
Resistance Features Cut Resistant | ||
Series COLLIDE X3 | ||
Safety Standard ANSI | ||
Coating Foam | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove designed to provide optimal hand protection while ensuring comfort and dexterity during rigorous tasks. Constructed with sandy foam Palm coating, these gloves strike the perfect balance between grip and breathability. With an 18-gauge lining, they offer a superior fit that enables users to maintain precision and control. Ideal for various industries, including automotive and construction, this glove not only meets ANSI/ISEA standards for impact protection but also incorporates innovative technology for enhanced safety. Available in multiple sizes to cater to different needs, it ensures that workers can rely on robust mechanical protection without compromising on comfort during prolonged wear.
ANSI/ISEA 138 level 3 impact protection delivers superior safeguarding for hands
First application of KOROYD impact technology enhances energy absorption at the point of impact
Unique design facilitates effective damage control through a two step system
Robust design provides mechanical protection, particularly essential in automotive and mining applications
360 degree cut resistance compliant with EN 388:2016 and ANSI 105:2016 ensures versatility across various sectors
Lightweight construction with breathable Palm helps to prevent perspiration build up
Reinforced thumb crotch improves durability and extends the glove's lifespan
Touchscreen compatible, enabling seamless operation of mobile devices without removing gloves
Available in a range of sizes, ensuring a secure fit for all users
Colour coded cuff for easy identification and sizing
Related links
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
