Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves, Size 7, Foam Coating
- RS Stock No.:
- 711-167
- Mfr. Part No.:
- 68-9320-07
- Brand:
- Tilsatec
This image is representative of the product range
Subtotal (1 pack of 6 pairs)*
$375.58
(exc. GST)
$413.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $375.58 | $62.597 |
*price indicative
- RS Stock No.:
- 711-167
- Mfr. Part No.:
- 68-9320-07
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | 7 | |
| Lining Material | Tilsatec Rhino Yarn | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Safety Standard | ANSI | |
| Coating | Foam | |
| Series | COLLIDE X3 | |
| Number of Gloves | 6 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size 7 | ||
Lining Material Tilsatec Rhino Yarn | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Safety Standard ANSI | ||
Coating Foam | ||
Series COLLIDE X3 | ||
Number of Gloves 6 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove designed for Advanced protection in high-risk environments. Its unique construction features a sandy foam Palm coating that offers exceptional grip and dexterity while absorbing energy upon impact. Crafted with 18-gauge materials, it ensures a close fit without compromising on comfort. Available in sizes ranging from 7 to 12, this glove is perfect for various applications, making it an essential part of personal protective equipment (PPE) for industries such as automotive, oil and gas, and mining. With a design that incorporates funnel-shaped bumpers for improved protection, the glove also boasts breathability, keeping hands cool and comfortable during extended wear.
ANSI/ISEA 138 level 3 impact protection with level 2 bumper thickness
First application of KOROYD impact technology for enhanced hand protection
Reduces energy transfer away from the impact zone through absorption
First to market design offering registered protection
360 degree cut resistance meeting EN 388:2016 level F
Reinforced thumb crotch for additional durability
Touchscreen compatible for ease of use with devices
Available in a variety of sizes with colour coded cuffs for easy identification
Breathable Palm and liner to minimise perspiration, ensuring comfort
Related links
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
