Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves, Size 10, Foam Coating
- RS Stock No.:
- 711-170
- Mfr. Part No.:
- 68-9320-10
- Brand:
- Tilsatec
This image is representative of the product range
Subtotal (1 pack of 6 pairs)*
$375.58
(exc. GST)
$413.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $375.58 | $62.597 |
*price indicative
- RS Stock No.:
- 711-170
- Mfr. Part No.:
- 68-9320-10
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | 10 | |
| Material | Leather | |
| Lining Material | Tilsatec Rhino Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Series | COLLIDE X3 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI | |
| Coating | Foam | |
| Number of Gloves | 36 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size 10 | ||
Material Leather | ||
Lining Material Tilsatec Rhino Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Series COLLIDE X3 | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI | ||
Coating Foam | ||
Number of Gloves 36 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove designed for optimal protection and comfort in demanding environments. Featuring Advanced KOROYD impact technology, this glove offers superior energy absorption, directing forces away from the impact zone. With a careful blend of materials, the glove maintains breathability while ensuring a secure fit, making it Ideal for oil and gas, automotive, mining, and fabrication industries. Its knitted wrist cuff style enhances wearability, and the unique design meets stringent ANSI standards for impact protection, ensuring reliability across various applications.
Provides ANSI/ISEA 138 level 3 impact protection
First application of KOROYD technology in hand protection
Two step damage control system for enhanced safety
Unique construction that absorbs and redirects energy
Available in a range of sizes for a custom fit
Breathable Palm material to minimise perspiration
Reinforced thumb crotch for added durability
Compatible with touch screens for convenience
Related links
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
