Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves, Size 12, Leather Coating
- RS Stock No.:
- 711-178
- Mfr. Part No.:
- 69-7310-12
- Brand:
- Tilsatec
This image is representative of the product range
Subtotal (1 pack of 6 pairs)*
$425.50
(exc. GST)
$468.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $425.50 | $70.917 |
*price indicative
- RS Stock No.:
- 711-178
- Mfr. Part No.:
- 69-7310-12
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 12 | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Lining Material | Tilsatec Rhino Yarn | |
| Material | Leather | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 6 | |
| Coating | Leather | |
| Safety Standard | ANSI | |
| Series | COLLIDE MECHANICS | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 12 | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Lining Material Tilsatec Rhino Yarn | ||
Material Leather | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Resistance Features Cut Resistant | ||
Number of Gloves 6 | ||
Coating Leather | ||
Safety Standard ANSI | ||
Series COLLIDE MECHANICS | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tilsatec mechanics glove is engineered for optimal impact protection, featuring ground-breaking KOROYD impact technology. This glove, designed for those who demand safety without compromising on comfort, delivers ANS/ISEA level 3 impact protection alongside a level 2 bumper thickness. Ideal for a variety of industrial applications, including oil and gas, automotive, and mining, this glove ensures robustness and reliability in demanding environments. With a design that incorporates gauged materials and a stylish black, grey, and green colour scheme, the glove fuses durability with an aesthetic appeal. Its unique construction features gusseted slip-on cuffs and reinforced leather thumb crotches for superior fit and comfort, making it an essential addition to any protective gear lineup.
ANSI/ISEA 138 level 3 impact protection enhances worker safety
First application of KOROYD technology offers superior energy absorption
Two step damage control system redirects energy away from impact zones
Unique design subject to registered design protection for market exclusivity
360 degree cut resistance ensures compliance with EN 388:2016 standards
Automotive level F and ANSI 105:2016 A7 protection provides versatile applications
Robust mechanical protection from high grade synthetic leather used in the Palm
Gusset slip on cuff design facilitates easy donning and doffing
Shirred wrist promotes improved comfort and fit
High visibility elements enhance safety in low light conditions
Loop feature allows attachment to glove clips for convenience
Related links
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
