Blaklader 2986 Black Nitrile Foam Gloves, Size 12, Nitrile Coating

Subtotal (1 unit)*

$118.07

(exc. GST)

$129.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.07

*price indicative

RS Stock No.:
672-658
Mfr. Part No.:
298614099900 - 12
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Gloves

Size

12

Lining Material

Unlined

Material

Nitrile Foam

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388, EN 407, PPE Cat 2

Number of Gloves

1409

Series

2986

Coating

Nitrile

Resistance Features

Cut Resistant

Standards/Approvals

EN 388 (3X41D), EN 407 X1XXXX, PPE Cat 2

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy