Blaklader 2986 Black Nitrile Foam Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 672-657
- Mfr. Part No.:
- 298614099900 - 11
- Brand:
- Blaklader
Subtotal (1 unit)*
$118.07
(exc. GST)
$129.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.07 |
*price indicative
- RS Stock No.:
- 672-657
- Mfr. Part No.:
- 298614099900 - 11
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Gloves | |
| Size | 11 | |
| Lining Material | Unlined | |
| Material | Nitrile Foam | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1409 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | PPE Cat 2, EN 407, EN 388 | |
| Coating | Nitrile | |
| Series | 2986 | |
| Standards/Approvals | EN 388 (3X41D), EN 407 X1XXXX, PPE Cat 2 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Gloves | ||
Size 11 | ||
Lining Material Unlined | ||
Material Nitrile Foam | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1409 | ||
Resistance Features Cut Resistant | ||
Safety Standard PPE Cat 2, EN 407, EN 388 | ||
Coating Nitrile | ||
Series 2986 | ||
Standards/Approvals EN 388 (3X41D), EN 407 X1XXXX, PPE Cat 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Blaklader 2986 Black Nitrile Foam Puncture & Tear Resistant Gloves Nitrile Coating
- Blaklader 2986 Black Nitrile Foam Puncture & Tear Resistant Gloves Nitrile Coating
- Blaklader 2986 Black Nitrile Foam Puncture & Tear Resistant Gloves Nitrile Coating
- Blaklader 2986 Black Nitrile Foam Puncture & Tear Resistant Gloves Nitrile Coating
- Blaklader 2986 Black Nitrile Foam Puncture & Tear Resistant Gloves Nitrile Coating
- Blaklader 2986 Black Nitrile Foam Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell EDGE 48939 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell HyFlex 11591 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
