Skytec RADIUS EW151 Black, Grey Nylon Work Gloves, Size L, Latex, Natural Rubber Coating
- RS Stock No.:
- 671-297
- Mfr. Part No.:
- SKY053
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$1,193.65
(exc. GST)
$1,313.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,193.65 | $9.947 |
*price indicative
- RS Stock No.:
- 671-297
- Mfr. Part No.:
- SKY053
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | 13 Gauge Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, CAT II, EN | |
| Number of Gloves | 10 | |
| Series | RADIUS EW151 | |
| Resistance Features | Cold Environment, Wet Environment | |
| Coating | Latex, Natural Rubber | |
| Standards/Approvals | ANSI 105:2016 A1 2 2, CAT II, EN 388:2016 + A1:2018 3131X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material 13 Gauge Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, CAT II, EN | ||
Number of Gloves 10 | ||
Series RADIUS EW151 | ||
Resistance Features Cold Environment, Wet Environment | ||
Coating Latex, Natural Rubber | ||
Standards/Approvals ANSI 105:2016 A1 2 2, CAT II, EN 388:2016 + A1:2018 3131X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Glove features a durable and flexible PVC sponge-touch coating with hydropellent technology, delivering excellent grip in oily, damp, and dry handling conditions while maintaining good tactility. The PVC-HPT foam coating, containing encapsulated air molecules, provides a natural cushioning effect for added comfort. Its tough, lint-free, and silicone-free construction ensures high performance and cleanliness. Certified to EN 388:2016 + A1:2018 (3131X) and ANSI 105:2016, it meets CAT II safety standards.
Provides a high level of grip in various handling conditions
Ensures comfort through its breathable design
Reduces perspiration with its ventilated structure
Protects hands with a tough and flexible coating
Minimises irritation thanks to the seamless interior
Offers a custom fit with its knitted wrist design
Suitable for a range of industries and applications
Backed by industry-leading certifications
Related links
- Skytec RADIUS EW151 Black Size S Natural Rubber Coating
- Skytec RADIUS EW151 Black Size M Natural Rubber Coating
- Skytec RADIUS EW151 Black Size XL Natural Rubber Coating
- Skytec RADIUS EW151 Black Fibreglass Nylon Work Gloves Latex,
- Skytec Ninja Flex Grey Size L, Latex Coating
- Showa MFT Pro 344 Black Nylon Puncture & Tear Resistant Gloves Latex Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Torq Cyclone Black Size L, Nitrile Coating
