Skytec Torq Cyclone Black, Grey Nylon Work Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 670-517
- Mfr. Part No.:
- SKG00008BH
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$3,126.68
(exc. GST)
$3,439.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,126.68 | $52.111 |
*price indicative
- RS Stock No.:
- 670-517
- Mfr. Part No.:
- SKG00008BH
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Work Gloves | |
| Lining Material | 13 Gauge Nylon | |
| Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Impact Protection | |
| Series | Torq Cyclone | |
| Number of Gloves | 1 | |
| Safety Standard | ANSI, CAT II, EN 388:2016 + A1:2018 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI 105:2016 X 6 2, CAT II, EN 388:2016 + A1:2018 4131XP | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Work Gloves | ||
Lining Material 13 Gauge Nylon | ||
Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Impact Protection | ||
Series Torq Cyclone | ||
Number of Gloves 1 | ||
Safety Standard ANSI, CAT II, EN 388:2016 + A1:2018 | ||
Coating Nitrile | ||
Standards/Approvals ANSI 105:2016 X 6 2, CAT II, EN 388:2016 + A1:2018 4131XP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Impact Glove offers great oil grip with a supple, liquid-repellent fully nitrile-coated design. It features a nitrile sandy finish on the palm for outstanding grip in oily conditions. The flexible and soft 13-gauge liner provides excellent comfort, while the full nitrile coating protects the hand from oils, hydrocarbons, grease, and abrasion. Certified as Category II PPE with Impact Protection Level 2, it meets EN 388:2016 + A1:2018 (4 1 3 1 X P) and ANSI 105:2016 standards.
Flexible and moulded TPR protection zones on knuckles, fingers, thumb and back of hand
TPR zones are sewn to the liner for increased lifespan
Elasticated wrist provides a secure fit
Designed for easy movement and continuous wear
- RS Stock No. 0664457
- Mfr. Part No. AP65K7RXXL
1 Pack of 12
$83.43
- RS Stock No. 0216702
- Mfr. Part No. 6064205
1 Pair
$39.41
- RS Stock No. 0144956
- Mfr. Part No. 3458000 / 6
1 Pack of 12 Pair(s)
$259.24
- RS Stock No. 0141842
- Mfr. Part No. F3216NP
1 Pack of 12 Pair(s)
$16.86
Related links
- Skytec Torq Cyclone Black Size XL, Nitrile Coating
- Skytec Torq Cyclone Black Size M, Nitrile Coating
- Skytec Torq Cyclone Black Size 2XL, Nitrile Coating
- Skytec EMG738 Black HPPE Size L, Nitrile Coating
- Skytec EMG728 Black Nylon Puncture & Tear Resistant Gloves Nitrile Coating
- Skytec Redox Black Para Aramid Size L, Nitrile Coating
- Skytec Aria Lite Black Spandex Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Skytec EMG201 Black Size L, Nitrile Coating












