Skytec RADIUS EW151 Black, Grey Nylon Work Gloves, Size XL, Latex, Natural Rubber Coating
- RS Stock No.:
- 671-296
- Mfr. Part No.:
- SKY054
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$1,193.65
(exc. GST)
$1,313.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,193.65 | $9.947 |
*price indicative
- RS Stock No.:
- 671-296
- Mfr. Part No.:
- SKY054
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | 13 Gauge Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Cold Environment, Wet Environment | |
| Series | RADIUS EW151 | |
| Coating | Latex, Natural Rubber | |
| Number of Gloves | 10 | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 3131X ANSI 105:2016 A1 2 2 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material 13 Gauge Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Cold Environment, Wet Environment | ||
Series RADIUS EW151 | ||
Coating Latex, Natural Rubber | ||
Number of Gloves 10 | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 3131X ANSI 105:2016 A1 2 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Glove features a durable and flexible PVC sponge-touch coating with hydropellent technology, delivering excellent grip in oily, damp, and dry handling conditions while maintaining good tactility. The PVC-HPT foam coating, containing encapsulated air molecules, provides a natural cushioning effect for added comfort. Its tough, lint-free, and silicone-free construction ensures high performance and cleanliness. Certified to EN 388:2016 + A1:2018 (3131X) and ANSI 105:2016, it meets CAT II safety standards.
Offers exceptional grip in challenging environments with its advanced PVC-HPT foam coating
Incorporates encapsulated air molecules for an inherent cushioning effect
Breathable back design significantly reduces hand perspiration
Seamless liner construction minimizes potential irritation during extended wear
Secure fit ensured by the elasticated knit wrist
Lint-free and silicone-free materials enhance cleanliness and safety
Designed for various applications across multiple industries, supporting versatility
Certified to meet stringent EN 388:2016 and ANSI standards for enhanced safety
Related links
- Skytec RADIUS EW151 Black Size S Natural Rubber Coating
- Skytec RADIUS EW151 Black Size M Natural Rubber Coating
- Skytec RADIUS EW151 Black Size L Natural Rubber Coating
- Skytec RADIUS EW151 Black Fibreglass Nylon Work Gloves Latex,
- Skytec Ninja Flex Grey Size XL, Latex Coating
- Showa MFT Pro 344 Black Nylon Puncture & Tear Resistant Gloves Latex Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Torq Cyclone Black Size XL, Nitrile Coating
