Showa 257 Black, Yellow Para Aramid, Polyester, Stainless Steel Fibre Yarn Work Gloves, Size S, Nitrile Coating
- RS Stock No.:
- 671-252
- Mfr. Part No.:
- SHO25701
- Brand:
- Showa
Subtotal (1 box of 72 pairs)*
$3,650.91
(exc. GST)
$4,016.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,650.91 | $50.707 |
*price indicative
- RS Stock No.:
- 671-252
- Mfr. Part No.:
- SHO25701
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Lining Material | Para Aramid, Polyester, Stainless Steel | |
| Material | Para Aramid, Polyester, Stainless Steel Fibre Yarn | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Series | 257 | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI 105:2016 A7, EN 388:2016 + A1:2018 4X42F, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Lining Material Para Aramid, Polyester, Stainless Steel | ||
Material Para Aramid, Polyester, Stainless Steel Fibre Yarn | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Series 257 | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Coating Nitrile | ||
Standards/Approvals ANSI 105:2016 A7, EN 388:2016 + A1:2018 4X42F, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GT
The Showa Extreme cut resistant glove has been meticulously crafted from a blend of para aramid, stainless steel, and polyester, ensuring uncompromised safety without sacrificing comfort. Designed with the zorb-it nitrile coating, this glove offers exceptional grip and breathability, keeping hands dry during extended wear. Its innovative construction features a strong knitted liner incorporating para-aramid and stainless steel yarn, providing a formidable barrier against cuts while maintaining dexterity for various tasks. They meet ANSI 105:2016, EN 388:2016+A1:2018 with a rating of 4X42F. Additionally, they comply with EN 407:2020.
Lightweight construction enhances comfort without compromising protection
Exceptional breathability keeps hands comfortable during prolonged wear
High dexterity allows for precise handling of tools and materials
Robust grip ensures reliable performance in both wet and dry conditions
Seamless design prevents skin irritation and enhances wearability
Light contact heat protection guards against incidental heat exposure
Related links
- Showa 257 Black Polyester Size 2XL,
- Showa 257X Black Polyester Size S,
- Showa 257X Black Polyester Size 2XL,
- Showa 257X Black Polyester Size M,
- Showa 257X Black Polyester Size L,
- Showa 257X Black Polyester Size XL,
- Skytec SAPPHIRE TOTAL Black HPPE Spandex Size S,
- Skytec Torin Blue Para Aramid Size 2XL, Latex Coating
