Skytec SAPPHIRE TOTAL Black HPPE, Nylon, Elastane, Stainless Steel Fibre Yarn Work Gloves, Size S, Nitrile Coating

Subtotal (1 box of 120 pairs)*

$4,269.47

(exc. GST)

$4,696.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$4,269.47$35.579

*price indicative

RS Stock No.:
670-294
Mfr. Part No.:
SKY00121
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

S

Lining Material

High Performance Polyethylene, HPPE, Nylon, Elastane, Steel Fibre

Material

HPPE, Nylon, Elastane, Stainless Steel Fibre Yarn

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Anti-Slip, Cut Resistant, Waterproof

Number of Gloves

10

Coating

Nitrile

Series

SAPPHIRE TOTAL

Standards/Approvals

ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X43E, EN 407:2020 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is designed with professionals in mind, offering unmatched performance and reliability. This product stands out with its innovative design that prioritises comfort and functionality, making it ideal for demanding work environments. With a focus on durability, this offering from skytec is crafted to withstand rigorous use while ensuring optimum user satisfaction. The lightweight yet robust construction allows for ease of movement without sacrificing protection, making it a favourite among those who value both safety and comfort. This product embodies a blend of advanced technology and practical features, setting a new standard for what professional gear can be. Whether you're on a construction site or in a workshop, this product delivers the performance you need to get the job done effectively.

Designed for optimal comfort, allowing for all-day wear

Lightweight materials reduce fatigue during long working hours

Robust construction ensures durability under various conditions

Enhanced grip technology increases safety on slippery surfaces

Breathable fabrics provide ventilation, keeping feet fresh

Stylish design suitable for both work and casual settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy