Skytec EMG745 Black, Grey Fibreglass, HPPE, Nylon Work Gloves, Size M, Polyurethane Coating

Subtotal (1 box of 120 pairs)*

$863.51

(exc. GST)

$949.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$863.51$7.196

*price indicative

RS Stock No.:
670-446
Mfr. Part No.:
EMG00745FF
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

M

Product Type

Work Gloves

Material

Fibreglass, HPPE, Nylon

Lining Material

Fibreglass, HPPE, Nylon

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI, EN, EN 407:2020 X1XXXX

Resistance Features

Cut Resistant, Dry Environment, Good Dexterity

Series

EMG745

Coating

Polyurethane

Number of Gloves

10

Standards/Approvals

ANSI 105:2016, EN 388:2016 + A1:2018, EN 407:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Soft and comfortable medium cut resistant glove with polyurethane coating. Ideal for handling sharp parts in dry or greasy conditions. The gloves are certified under CAT II. They meet ANSI 105:2016, EN 388:2016+A1:2018 with a rating of 4X43D. Additionally, they comply with EN 407:2020 standard. Its durable polyurethane palm coating ensures good protection against abrasion.

Reinforced thumb crotch enhances durability

Designed for easy movement and continuous wear

Breathable back of hand to reduce perspiration

Seamless knit prevents irritation

Elasticated wrist provides a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy