Showa 310 Beige, Green Cotton, Polyester Work Gloves, Size XS, Latex Coating
- RS Stock No.:
- 671-197
- Mfr. Part No.:
- SHO3100
- Brand:
- Showa
Subtotal (1 box of 120 pairs)*
$1,178.64
(exc. GST)
$1,296.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,178.64 | $9.822 |
*price indicative
- RS Stock No.:
- 671-197
- Mfr. Part No.:
- SHO3100
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XS | |
| Product Type | Work Gloves | |
| Material | Cotton, Polyester | |
| Lining Material | Cotton, Polyester | |
| Colour | Beige, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Series | 310 | |
| Resistance Features | Abrasion Resistant, Dry Environment, Good Dexterity, Tear Resistant | |
| Coating | Latex | |
| Standards/Approvals | EN 388:2016 + A1:2018 2142X | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XS | ||
Product Type Work Gloves | ||
Material Cotton, Polyester | ||
Lining Material Cotton, Polyester | ||
Colour Beige, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Series 310 | ||
Resistance Features Abrasion Resistant, Dry Environment, Good Dexterity, Tear Resistant | ||
Coating Latex | ||
Standards/Approvals EN 388:2016 + A1:2018 2142X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Multi purpose natural latex coated grip glove is designed to meet the demands of various heavy-duty tasks while ensuring comfort and dexterity. Built for resilience, this glove offers a flexible fit that enhances manual handling capabilities, making it an ideal choice for professionals across industries like automotive, construction, and utilities. Its breathable design allows air circulation, reducing perspiration during extended wear. With a focus on hygiene and user-friendliness, the glove features no irritating seams in contact with the skin, ensuring a pleasant experience even in the toughest conditions. They meet safety cat II and EN 388:2016+A1:2018 with 2142X rating.
Flexible construction promotes ease of movement
Breathable materials help maintain comfort during prolonged use
Natural latex coating improves grip on various surfaces
Designed for high hygiene standards
Easy to put on and remove thanks to its innovative cuff style
Resistant to tearing which ensuring durability even in demanding tasks
Related links
- Showa 310 Beige Polyester Puncture & Tear Resistant Gloves Latex Coating
- Showa 310 Beige Polyester Puncture & Tear Resistant Gloves Latex Coating
- Showa 310 Beige Polyester Puncture & Tear Resistant Gloves Latex Coating
- Showa 310 Beige Polyester Puncture & Tear Resistant Gloves Latex Coating
- Showa 310 Beige Polyester Puncture & Tear Resistant Gloves Latex Coating
- Skytec EMG342 Black Size XS, Latex Coating
- Skytec EMG322 Black Size XS, Latex Coating
- Showa 310 Black Black Polyester Puncture & Tear Resistant Gloves Latex Coating
