Showa A0150 Grey, White Acrylic, Nylon (Liner) Work Gloves, Size M, Uncoated Coating

Subtotal (1 box of 240 pairs)*

$3,975.28

(exc. GST)

$4,372.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,975.28$16.564

*price indicative

RS Stock No.:
670-975
Mfr. Part No.:
SHOA1502
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

M

Lining Material

Acrylic, Nylon

Material

Acrylic, Nylon (Liner)

Colour

Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Anti-Static

Safety Standard

EN, EN 388:2016 + A1:2018

Number of Gloves

240

Coating

Uncoated

Series

A0150

Standards/Approvals

CAT II EN 388:2016 + A1:2018 0130X EN 1149-5: 2008

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa Glove is an uncoated, antistatic glove designed for precision tasks requiring cleanliness and electrostatic protection. Lightweight, elastic, and low-lint, it resists deformation while maintaining comfort and dexterity during extended use. Certified to CAT II, EN 388:2016 + A1:2018 (0130X), and EN 1149-5:2008 for antistatic properties, it is ideal for component and product assembly, electrical engineering and maintenance, cleanroom environments, and infrastructure engineering.

Optimal dexterity and tactile feel retained

No irritation by seams in contact with the skin

Great freedom of movement for the wrist

1 Pair
$15.57
1 Pair
$14.80
Each
$10.853

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy