Skytec Torq Cyclone Black, Grey Nylon Work Gloves, Size M, Nitrile Coating

Subtotal (1 box of 60 pairs)*

$3,126.68

(exc. GST)

$3,439.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,126.68$52.111

*price indicative

RS Stock No.:
670-819
Mfr. Part No.:
SKG00008BF
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

M

Product Type

Work Gloves

Lining Material

13 Gauge Nylon

Material

Nylon

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Torq Cyclone

Safety Standard

ANSI, CAT II, EN 388:2016 + A1:2018

Resistance Features

Impact Protection

Coating

Nitrile

Number of Gloves

1

Standards/Approvals

ANSI 105:2016 X 6 2, CAT II, EN 388:2016 + A1:2018 4131XP

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Impact Glove offers great oil grip with a supple, liquid-repellent fully nitrile-coated design. It features a nitrile sandy finish on the palm for outstanding grip in oily conditions. The flexible and soft 13-gauge liner provides excellent comfort, while the full nitrile coating protects the hand from oils, hydrocarbons, grease, and abrasion. Certified as Category II PPE with Impact Protection Level 2, it meets EN 388:2016 + A1:2018 (4 1 3 1 X P) and ANSI 105:2016 standards.

Flexible and moulded TPR protection zones on knuckles, fingers, thumb and back of hand

TPR zones are sewn to the liner for increased lifespan

Elasticated wrist provides a secure fit

Designed for easy movement and continuous wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy