Skytec CH101 Blue Cotton Work Gloves, Size 2XL, Polyvinyl Chloride Coating
- RS Stock No.:
- 670-736
- Mfr. Part No.:
- SKG00067DL
- Brand:
- Skytec
Subtotal (1 box of 72 pairs)*
$880.80
(exc. GST)
$968.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $880.80 | $12.233 |
*price indicative
- RS Stock No.:
- 670-736
- Mfr. Part No.:
- SKG00067DL
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT III, EN, EN 374-1 | |
| Coating | Polyvinyl Chloride | |
| Resistance Features | Chemical Resistant | |
| Series | CH101 | |
| Number of Gloves | 12 | |
| Standards/Approvals | ANSI 105:2016 A1, CAT III EN 374-1: 2016/ Type A, EN 388:2016 + A1:2018 4121X | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT III, EN, EN 374-1 | ||
Coating Polyvinyl Chloride | ||
Resistance Features Chemical Resistant | ||
Series CH101 | ||
Number of Gloves 12 | ||
Standards/Approvals ANSI 105:2016 A1, CAT III EN 374-1: 2016/ Type A, EN 388:2016 + A1:2018 4121X | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a durable, oil-resistant, triple-dipped PVC glove with a soft cotton lining and a rough-textured coating for enhanced grip when handling oils and chemicals. Designed for flexibility and comfort, it effectively absorbs perspiration for extended wear while providing good mechanical resistance. It seals and protects the hand against a wide range of chemicals without compromising flexibility. Certified to EN 374-1:2016 Type A (A, J, K, L, M, P, T), EN 388:2016 + A1:2018 (4121X), and ANSI 105:2016, it meets CAT III protection standards.
Constructed with a soft cotton lining for enhanced comfort
Rough textured surface provides superior grip when handling oily objects
Designed to seal the hand against chemicals without sacrificing flexibility
Impermeable structure allows safe use in wet or greasy environments
Engineered for easy movement, suitable for prolonged wear
Seamless design ensures no irritation to the skin
Available in a range of sizes to accommodate diverse hand sizes
Ideal for a variety of applications, enhancing worker safety
- RS Stock No. 0670739
- Mfr. Part No. SKG00067DF
1 Box of 72 Pair(s)
$880.80
- RS Stock No. 0139736
- Mfr. Part No. 925-8
1 Pack of 12 Pair(s)
$42.13
- RS Stock No. 2731391
- Mfr. Part No. SHO690
1 Pair
$52.05
- RS Stock No. 0535619
- Mfr. Part No. 078908141X
1 Pair
$104.95
Related links
- Skytec CH101 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa 660 Gauntlet Black Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating












