Skytec CH101 Blue Cotton Work Gloves, Size 12/3XL, Polyvinyl Chloride Coating
- RS Stock No.:
- 670-735
- Mfr. Part No.:
- SKG00067DN
- Brand:
- Skytec
Subtotal (1 box of 72 pairs)*
$880.80
(exc. GST)
$968.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $880.80 | $12.233 |
*price indicative
- RS Stock No.:
- 670-735
- Mfr. Part No.:
- SKG00067DN
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 12/3XL | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Coating | Polyvinyl Chloride | |
| Safety Standard | ANSI, CAT III, EN, EN 388:2016 + A1:2018 | |
| Resistance Features | Chemical Resistant | |
| Series | CH101 | |
| Standards/Approvals | ANSI 105:2016, EN 374-1:2016/Type A, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 12/3XL | ||
Product Type Work Gloves | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Coating Polyvinyl Chloride | ||
Safety Standard ANSI, CAT III, EN, EN 388:2016 + A1:2018 | ||
Resistance Features Chemical Resistant | ||
Series CH101 | ||
Standards/Approvals ANSI 105:2016, EN 374-1:2016/Type A, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a durable, oil-resistant, triple-dipped PVC glove with a soft cotton lining and a rough-textured coating for enhanced grip when handling oils and chemicals. Designed for flexibility and comfort, it effectively absorbs perspiration for extended wear while providing good mechanical resistance. It seals and protects the hand against a wide range of chemicals without compromising flexibility. Certified to EN 374-1:2016 Type A (A, J, K, L, M, P, T), EN 388:2016 + A1:2018 (4121X), and ANSI 105:2016, it meets CAT III protection standards.
Designed to absorb perspiration for enhanced comfort during prolonged use
Offers excellent mechanical resistance against abrasions and punctures
Impermeable material maintains grip even in damp or greasy conditions
Seamless design eliminates irritation, ensuring a comfortable fit
Provides tactile sensitivity for precise handling of tools and materials
Complies with stringent EN and ANSI safety standards for reliable protection
Related links
- Skytec CH101 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
