Showa 546X White HPPE, Polyester Work Gloves, Size L, Uncoated Coating

Subtotal (1 box of 200 pairs)*

$6,395.20

(exc. GST)

$7,034.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$6,395.20$31.976

*price indicative

RS Stock No.:
670-697
Mfr. Part No.:
SHO546X3
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

L

Material

HPPE, Polyester

Lining Material

High Performance Polyethylene, Polyester

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

546X

Number of Gloves

200

Coating

Uncoated

Resistance Features

Abrasion Resistant, Cut Resistant

Standards/Approvals

EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa Cut and abrasion resistant glove is an ultra comfortable multi-usage work glove. The light color makes it easy to identify soiling and contamination. The 546X glove is also very lightweight, making it an ideal liner for another glove or workwear. A seamless and ergonomic design replicates the natural curves of the hand for enhanced dexterity and comfort over long periods of wear.

Engineered with advanced materials for enhanced durability

Designed for ergonomic comfort supporting prolonged wear

Offers a high level of grip and traction on multiple surfaces

Features a lightweight construction that minimises fatigue

Water resistant properties protect against harsh environmental conditions

Crafted to provide a secure fit reducing the risk of slippage

Designed to meet stringent safety standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy