Showa 546X White HPPE, Polyester Work Gloves, Size XL, Uncoated Coating
- RS Stock No.:
- 670-696
- Mfr. Part No.:
- SHO546X4
- Brand:
- Showa
Subtotal (1 box of 200 pairs)*
$6,395.20
(exc. GST)
$7,034.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $6,395.20 | $31.976 |
*price indicative
- RS Stock No.:
- 670-696
- Mfr. Part No.:
- SHO546X4
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | HPPE, Polyester | |
| Lining Material | High Performance Polyethylene, Polyester | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 200 | |
| Coating | Uncoated | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | 546X | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XL | ||
Product Type Work Gloves | ||
Material HPPE, Polyester | ||
Lining Material High Performance Polyethylene, Polyester | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 200 | ||
Coating Uncoated | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series 546X | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Cut and abrasion resistant glove is an ultra comfortable multi-usage work glove. The light color makes it easy to identify soiling and contamination. The 546X glove is also very lightweight, making it an ideal liner for another glove or workwear. A seamless and ergonomic design replicates the natural curves of the hand for enhanced dexterity and comfort over long periods of wear.
Engineered with advanced materials for enhanced durability
Designed for ergonomic comfort supporting prolonged wear
Offers a high level of grip and traction on multiple surfaces
Features a lightweight construction that minimises fatigue
Water resistant properties protect against harsh environmental conditions
Crafted to provide a secure fit reducing the risk of slippage
Designed to meet stringent safety standards for peace of mind
Related links
- Showa 546X White HPPE Size L, Uncoated Coating
- Showa 546X White HPPE Size S, Uncoated Coating
- Showa 546W White HPPE Size XL, Polyurethane Coating
- Showa 234X Grey HPPE Size XL, Uncoated Coating
- Showa 542X White High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
- Showa A0150 Grey Nylon (Liner) Puncture & Tear Resistant Gloves Uncoated Coating
- Showa 546W White HPPE Size 2XL, Polyurethane Coating
- Showa 546W White HPPE Size S, Polyurethane Coating
