Traffi Green Elastane, Fibreglass, HPPE, Polyester General Handling Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 265-8428
- Mfr. Part No.:
- TG5220-07-PK
- Brand:
- Traffi
Subtotal (1 pack of 10 pairs)*
$144.95
(exc. GST)
$159.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $14.495 | $144.95 |
*price indicative
- RS Stock No.:
- 265-8428
- Mfr. Part No.:
- TG5220-07-PK
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 7 | |
| Product Type | General Handling Gloves | |
| Lining Material | Glass, Elastane, Polyester, High Performance Polyethylene | |
| Material | Elastane, Fibreglass, HPPE, Polyester | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 7 | ||
Product Type General Handling Gloves | ||
Lining Material Glass, Elastane, Polyester, High Performance Polyethylene | ||
Material Elastane, Fibreglass, HPPE, Polyester | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi TG5220 is a lightweight glove which features 3 exposed fingertips for improved dexterity, and the PU coating offers excellent grip in dry conditions. The glove's close fit, high tear and abrasion resistance makes it a good choice for general handling tasks with a cut risk. It is ideal for automotive, construction, utility, engineering, manufacturing, warehousing, logistic and other activities.
Level C cut protection
Lightweight and breathable liner
Related links
- Traffi Green Elastane HPPE Size 6, Polyurethane Coating
- Traffi Green Elastane HPPE Size 11, Polyurethane Coating
- Traffi Green Elastane HPPE Size 9, Polyurethane Coating
- Traffi Green Elastane HPPE Size 8, Polyurethane Coating
- Traffi Green Elastane HPPE Size 10, Polyurethane Coating
- Traffi Green Elastane HPPE Size 12, Polyurethane Coating
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
- Traffi TG6240 Black Fibreglass Nylon Steel General Handling Gloves Nitrile
