Skytec Torin Blue, Yellow Nylon Work Gloves, Size 7, Latex Coating
- RS Stock No.:
- 329-114
- Mfr. Part No.:
- SKG00055DD
- Brand:
- Skytec
Subtotal (1 pair)*
$19.60
(exc. GST)
$21.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $19.60 |
*price indicative
- RS Stock No.:
- 329-114
- Mfr. Part No.:
- SKG00055DD
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nylon (Liner) | |
| Lining Material | Nylon, Para Aramid, Steel Fibre | |
| Colour | Blue, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Mechanical Protection Latex Gloves | |
| Safety Standard | ANSI, CAT II EN 388:2016 + A1:2018, EN | |
| Number of Gloves | 1 | |
| Coating | Latex | |
| Series | Torin | |
| Standards/Approvals | ANSI 105:2016 A5 X X, EN 388:2016 + A1:2018 3X43F, EN 407: 2020 X2XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nylon (Liner) | ||
Lining Material Nylon, Para Aramid, Steel Fibre | ||
Colour Blue, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Mechanical Protection Latex Gloves | ||
Safety Standard ANSI, CAT II EN 388:2016 + A1:2018, EN | ||
Number of Gloves 1 | ||
Coating Latex | ||
Series Torin | ||
Standards/Approvals ANSI 105:2016 A5 X X, EN 388:2016 + A1:2018 3X43F, EN 407: 2020 X2XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Torin Plus is a medium weight palm-coated latex glove with high cut protection. The durable high cut resistance grip glove with thermal resistance up to 250°C/482°F for short contact. The great grip in wet & dry handling conditions. It has a cut resistance of Level F / ANSI A5. It has a durable 10g liner made of para-aramid & steel fibre to protect against high cut risks. It is certified to EN 388:2016 + A1:2018, CAT II, EN 407:2020 and ANSI 105:2016 standards.
Crinkle latex coating on palm and thumb that offers optimum wet and dry grip
Designed for easy movement and continuous wear
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Size 7 or S
Related links
- Skytec Torin Blue Size 9, Latex Coating
- Skytec Torin Blue Size 10, Latex Coating
- Skytec Torin Blue Size 8, Latex Coating
- Skytec Torin Blue Para Aramid Size 2XL, Latex Coating
- Skytec RECON Beige Nylon Work Gloves Latex Coating
- Ansell 87-029 Blue Nylon Work Gloves Latex Coating
- NITRAS SAFETY NYLOTEX Black Size 7, Latex Coating
- Maxisafe Black Nylon Work Gloves Latex Coating
