Skytec Torq Hurricane Black, Yellow High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size S, Nitrile
- RS Stock No.:
- 670-405
- Mfr. Part No.:
- SKG00082FD
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$1,866.20
(exc. GST)
$2,052.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,866.20 | $31.103 |
*price indicative
- RS Stock No.:
- 670-405
- Mfr. Part No.:
- SKG00082FD
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Work Gloves | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel Fibre | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Torq Hurricane | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Safety Standard | ANSI, EN | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A6, CAT II, EN 388:2016 + A1:2018 4X43FP, EN 407: 2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Work Gloves | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel Fibre | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Torq Hurricane | ||
Coating Nitrile | ||
Resistance Features Cut Resistant, Impact Protection | ||
Safety Standard ANSI, EN | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A6, CAT II, EN 388:2016 + A1:2018 4X43FP, EN 407: 2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high cut-resistant impact glove featuring a robust and flexible impact panel for superior protection. It offers Level F/A6 cut resistance with a 13-gauge HPPE and steel liner that provides excellent dexterity for fine handling. The sandy nitrile foam coating on the palm ensures a strong grip, while dense, molded TPR protection zones cover the knuckles, fingers, thumb, and back of the hand. Designed ergonomically for flexibility, it meets CAT II Impact Level 2 standards and is certified to EN 388:2016 + A1:2018 (4X43FP), EN 407:2020 (X1XXXX), and ANSI 105:2016.
Crafted to withstand harsh working conditions, ensuring longevity
Designed for ease of use, promoting efficiency during tasks
Lightweight design enhances portability without sacrificing strength
Ergonomically shaped for comfortable handling over extended use
Features advanced technology for improved performance
Compatible with a wide range of accessories for versatility
Related links
- Skytec Torq Hurricane Black Nylon
- Skytec Torq Solano Black Nylon Size
- Skytec Torq Komet Grey Nylon Size
- Skytec Torq Komet Grey Nylon Size S,
- Skytec Torq Komet Grey Nylon Size M,
- Skytec Torq Komet Grey Nylon Size XL,
- Skytec Torq Komet Grey Nylon Size L,
- Skytec Tromso Black High Performance Polyethylene Steel Fibre Puncture & Tear Resistant Gloves,
