Skytec Torq Hurricane Black, Yellow High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size 12/3XL, Nitrile
- RS Stock No.:
- 670-400
- Mfr. Part No.:
- SKG00082FN
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$1,866.20
(exc. GST)
$2,052.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,866.20 | $31.103 |
*price indicative
- RS Stock No.:
- 670-400
- Mfr. Part No.:
- SKG00082FN
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 12/3XL | |
| Product Type | Work Gloves | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel Fibre | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Number of Gloves | 10 | |
| Safety Standard | ANSI, EN | |
| Series | Torq Hurricane | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X43FP, EN 407: 2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 12/3XL | ||
Product Type Work Gloves | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel Fibre | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Impact Protection | ||
Number of Gloves 10 | ||
Safety Standard ANSI, EN | ||
Series Torq Hurricane | ||
Coating Nitrile | ||
Standards/Approvals ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X43FP, EN 407: 2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high cut-resistant impact glove featuring a robust and flexible impact panel for superior protection. It offers Level F/A6 cut resistance with a 13-gauge HPPE and steel liner that provides excellent dexterity for fine handling. The sandy nitrile foam coating on the palm ensures a strong grip, while dense, molded TPR protection zones cover the knuckles, fingers, thumb, and back of the hand. Designed ergonomically for flexibility, it meets CAT II Impact Level 2 standards and is certified to EN 388:2016 + A1:2018 (4X43FP), EN 407:2020 (X1XXXX), and ANSI 105:2016.
Lightweight construction allows for easy handling and transport
Durable materials ensure long-lasting use in demanding conditions
Advanced technology provides superior performance across a range of applications
Sleek design enhances visual appeal while maintaining functionality
User-friendly interface makes operation straightforward for all skill levels
Versatility accommodates both basic tasks and more complex projects
Related links
- Skytec Torq Hurricane Black Nylon
- Skytec Torq Solano Black Nylon Size
- Skytec Torq Komet Grey Nylon Size
- Skytec Torq Komet Grey Nylon Size S,
- Skytec Torq Komet Grey Nylon Size M,
- Skytec Torq Komet Grey Nylon Size XL,
- Skytec Torq Komet Grey Nylon Size L,
- Skytec Tromso Black High Performance Polyethylene Steel Fibre Puncture & Tear Resistant Gloves,
